
BLC2041-BK-R | |
|---|---|
DigiKey Part Number | BLC2041-BK-R-ND |
Manufacturer | |
Manufacturer Product Number | BLC2041-BK-R |
Description | LCD MOD 80 DIG 20 X 4 BRACKT CBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome I2C, RS-232, TTL 98.00mm x 60.00mm x 28.98mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | - | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 28.98mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | - | |
Voltage - Supply | 9V ~ 15V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | - | |
Text Color | Red | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,65000 € | 75,65 € |
| 100 | 67,10110 € | 6.710,11 € |
| Unit Price without VAT: | 75,65000 € |
|---|---|
| Unit Price with VAT: | 90,02350 € |

