Similar
Similar
Similar
Similar

BLC2021-BL-FB | |
|---|---|
DigiKey Part Number | BLC2021-BL-FB-ND |
Manufacturer | |
Manufacturer Product Number | BLC2021-BL-FB |
Description | LCD MOD 40 DIG 20 X 2 BRACKT CBL |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome I2C, RS-232, TTL 116.00mm x 37.00mm x 28.98mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 3.20mm W |
Manufacturer Matrix Orbital | Outline L x W x H 116.00mm x 37.00mm x 28.98mm |
Packaging Bulk | Viewing Area 83.00mm L x 18.60mm W |
Part Status Obsolete | Voltage - Supply 9V ~ 15V |
Number of Characters 40.0 | Interface I2C, RS-232, TTL |
Display Format 20 x 2 | Text Color Blue |
Display Type LCD - Monochrome | Background Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLC2021-BL-FA | Matrix Orbital | 0 | BLC2021-BL-FA-ND | 64,93000 € | Similar |
| BLC2021-BL-FG | Matrix Orbital | 0 | BLC2021-BL-FG-ND | 64,93000 € | Similar |
| BLC2021-BL-IY | Matrix Orbital | 0 | BLC2021-BL-IY-ND | 64,93000 € | Similar |
| BLC2021-BL-R | Matrix Orbital | 0 | BLC2021-BL-R-ND | 64,93000 € | Similar |

