
MCRY12-125Q-42DIT | |
|---|---|
DigiKey Part Number | 2225-MCRY12-125Q-42DITTR-ND - Tape & Reel (TR) 2225-MCRY12-125Q-42DITCT-ND - Cut Tape (CT) 2225-MCRY12-125Q-42DITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRY12-125Q-42DIT |
Description | MATRIX MERCURY ENERGY HARVESTING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Industries, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0V ~ 1.98V | |
Number of Outputs | 1 | |
Voltage - Output | 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,86100 € | 58,61 € |
| 25 | 5,43920 € | 135,98 € |
| 100 | 4,97630 € | 497,63 € |
| 250 | 4,75552 € | 1.188,88 € |
| 500 | 4,62248 € | 2.311,24 € |
| 1.000 | 4,51296 € | 4.512,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,10258 € | 20.512,90 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

