
AN_MASTER_005MIMO | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_005MIMO-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_005MIMO |
Description | High Gain 2X2MIMO Ultra Wideband |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Log Periodic N Type Male, SMA Male Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9.5dBi | |
Features | Cable - 4m | |
Termination | N Type Male, SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 2.520" (64.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,26000 € | 351,26 € |
| 10 | 304,63000 € | 3.046,30 € |
| 25 | 292,99120 € | 7.324,78 € |
| Unit Price without VAT: | 351,26000 € |
|---|---|
| Unit Price with VAT: | 417,99940 € |

