
VT-752D-03 | |
|---|---|
DigiKey Part Number | 133-VT-752D-03-ND |
Manufacturer | |
Manufacturer Product Number | VT-752D-03 |
Description | VARITEMP HEAT GUN 1200F 230V EU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 220V 100°F ~ 1200°F (38°C ~ 649°C) 1980W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 100°F ~ 1200°F (38°C ~ 649°C) | |
Voltage | 220V | |
Current | 9 A | |
Power - Rated | 1980W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.50" (38.10mm) | |
Air Flow | 27.0 CFM | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 222,11667 € | 666,35 € |
| Unit Price without VAT: | 222,11667 € |
|---|---|
| Unit Price with VAT: | 264,31884 € |

