
UT-40SIK | |
|---|---|
DigiKey Part Number | MA1023-ND |
Manufacturer | |
Manufacturer Product Number | UT-40SIK |
Description | SOLDERING IRON CORDLESS |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Category | Tip Temperature Up to 1202°F (650°C) |
Manufacturer Master Appliance Co | Tip Type 70-01-55, 91-01-02, 91-01-53 |
Series | Workstand Not Included |
Packaging Bulk | Features Switch Ignition |
Part Status Obsolete | Includes Butane Cartridge, Case, Protective Cap, Scouring Pad |
Type Iron, Cordless (Butane) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSI100C | Apex Tool Group | 18 | PSI100C-ND | 111,98000 € | Similar |


