
UT-200 | |
|---|---|
DigiKey Part Number | UT-200-ND |
Manufacturer | |
Manufacturer Product Number | UT-200 |
Description | SOLDERING IRON CORDLESS |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | Up to 2372°F (1260°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | Butane Cartridge, Protective Cap | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |


