Heat Gun 120V 130°F ~ 1000°F (50°C ~ 540°C) 1300W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH-1500

DigiKey Part Number
MA1029-ND
Manufacturer
Manufacturer Product Number
PH-1500
Description
HEAT GUN PROHEAT LCD PROGRAMMABL
Customer Reference
Detailed Description
Heat Gun 120V 130°F ~ 1000°F (50°C ~ 540°C) 1300W Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1300W
Manufacturer
Master Appliance Co
Includes
Heat Gun, Proloc™ Magnetic Key
Series
Features
6' Cord, Built-in Base, Programmable LCD Airflow and Temperature Control/Display with Lock-In, Safety Lock
Packaging
Box
Approval Agency Marking
cULus
Part Status
Obsolete
Approved Countries
Canada, United States
Tool Type
Heat Gun
Nozzle Opening
Circular - 0.88" (22.35mm)
Temperature Range
130°F ~ 1000°F (50°C ~ 540°C)
Air Flow
4.0 CFM ~ 16.0 CFM
Voltage
120V
Color
Red
Current
11 A
Weight
1.6 lbs (725.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.