MFR Recommended

PH-1100K | |
|---|---|
DigiKey Part Number | MA1010-ND |
Manufacturer | |
Manufacturer Product Number | PH-1100K |
Description | HEAT GUN KIT 120V 500/1000 DEG F |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 500°F, 1000°F (260°C, 538°C) 1300W Red |
Datasheet | Datasheet |
Category | Includes Heat Gun, Case, 2 Nozzles |
Manufacturer Master Appliance Co | Features 6' Cord, Built-in Base, Dual Temperature |
Series | Approval Agency Marking cULus |
Packaging Bulk | Approved Countries Canada, United States |
Part Status Obsolete | Nozzle Opening Circular - 0.88" (22.35mm) |
Tool Type Heat Gun Kit | Air Flow 16.0 CFM |
Temperature Range 500°F, 1000°F (260°C, 538°C) | Color Red |
Voltage 120V | Weight 7 lbs (3.2 kg) |
Current 11 A | Base Product Number |
Power - Rated 1300W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PH-1100A-00-K | Master Appliance Co | 0 | 133-PH-1100A-00-K-ND | 169,86000 € | MFR Recommended |


