PH-1000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Master Appliance Co
In Stock: 37
Unit Price: 135,36000 €
Datasheet
Heat Gun 120V 1000°F (538°C) 1300W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH-1000

DigiKey Part Number
MA1039-ND
Manufacturer
Manufacturer Product Number
PH-1000
Description
PROHEAT QUICK-TOUCH HEAT GUN W/M
Customer Reference
Detailed Description
Heat Gun 120V 1000°F (538°C) 1300W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
1000°F (538°C)
Voltage
120V
Current
11 A
Power - Rated
1300W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
6' Cord, Built-in Base, Momentary Switch
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
Circular - 0.88" (22.35mm)
Air Flow
16.0 CFM
Color
Red
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes