Butane Torch, Bench Top 2500°F (1371°C) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-70

DigiKey Part Number
MT-70-ND
Manufacturer
Manufacturer Product Number
MT-70
Description
TRIGGERTORCH MINI BENCHTOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Butane Torch, Bench Top 2500°F (1371°C) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Tool Type
Butane Torch, Bench Top
Accessory Type
-
Temperature Range
2500°F (1371°C)
Voltage
-
Power - Rated
-
Includes
Torch, Removable Bench-Top Stand
For Use With/Related Products
-
Compatible Tools
-
Features
Child Resistant (CPSC Compliant), Hands-Free, Refillable Self-Contained Fuel Tank, Removable Base, Safety Lock, Self-Igniting
Approval Agency Marking
CSAus, GS
Approved Countries
Germany, United States
Nozzle Opening
-
Air Flow
-
Color
Red
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,73400 €217,34 €
Manufacturers Standard Package
Unit Price without VAT:21,73400 €
Unit Price with VAT:25,86346 €