Similar

MT-30 | |
|---|---|
DigiKey Part Number | MAMT-30-ND |
Manufacturer | |
Manufacturer Product Number | MT-30 |
Description | MICROTORCH, TABLE TOP |
Customer Reference | |
Detailed Description | Butane Torch, Bench Top 2500°F (1371°C) Red |
Category | Temperature Range 2500°F (1371°C) |
Manufacturer Master Appliance Co | Includes Torch |
Packaging Bulk | Features Child Resistant (CPSC Compliant), Refillable Fuel Cell, Safety Lock, Self-Igniting, Windproof |
Part Status Obsolete | Color Red |
Tool Type Butane Torch, Bench Top | Weight 0.75 lb (340.19 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT-51B | Master Appliance Co | 0 | MT-51B-ND | 31,04417 € | Similar |


