Similar




HG-751BK | |
|---|---|
DigiKey Part Number | MA1038-ND |
Manufacturer | |
Manufacturer Product Number | HG-751BK |
Description | MASTER HEAT GUN, WITH 3 ATTACHME |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 750°F ~ 1000°F (400°C ~ 540°C) 1740W Red |
Datasheet | Datasheet |
Category | Power - Rated 1740W |
Manufacturer Master Appliance Co | Includes Heat Gun, Case, 3 Nozzles |
Series | Features 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element |
Packaging Bulk | Approval Agency Marking cULus |
Part Status Obsolete | Approved Countries Canada, United States |
Tool Type Heat Gun Kit | Nozzle Opening Circular - 1.20" (30.48mm) |
Temperature Range 750°F ~ 1000°F (400°C ~ 540°C) | Air Flow 23.0 CFM |
Voltage 120V | Color Red |
Current 14.5 A | Weight 10 lbs (4.5 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG-501D-00-K | Master Appliance Co | 2 | 133-HG-501D-00-K-ND | 220,85000 € | Similar |


