
HG-501T | |
|---|---|
DigiKey Part Number | 133-HG-501T-ND |
Manufacturer | |
Manufacturer Product Number | HG-501T |
Description | MASTER HEAT GUN PLASTIC HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 1200°F (649°C) 1740W Red |
Datasheet | Datasheet |
Category | Current 14.5 A |
Manufacturer Master Appliance Co | Power - Rated 1740W |
Series | Includes Heat Gun |
Packaging Box | Features 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element |
Part Status Active | Approval Agency Marking cULus |
Tool Type Heat Gun | Nozzle Opening Circular - 1.50" (38.10mm) |
Temperature Range 1200°F (649°C) | Air Flow 27.0 CFM |
Voltage 120V | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 € | 168,82 € |
| 5 | 156,48400 € | 782,42 € |
| 10 | 151,45600 € | 1.514,56 € |
| 25 | 145,06160 € | 3.626,54 € |
| Unit Price without VAT: | 168,82000 € |
|---|---|
| Unit Price with VAT: | 200,89580 € |

