HG-D Series Heat Gun
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HG-D Series Heat Gun
Master Appliance Industrial Heat Gun

HG-202D-04

DigiKey Part Number
133-HG-202D-04-ND
Manufacturer
Manufacturer Product Number
HG-202D-04
Description
HEAT GUN 400F 230V UK PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun 230V 400°F (204°C) 660W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
400°F (204°C)
Voltage
230V
Current
3 A
Power - Rated
660W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Approval Agency Marking
CE, cULus
Approved Countries
United Kingdom
Nozzle Opening
Circular - 1.50" (38.10mm)
Air Flow
27.0 CFM
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3182,03333 €546,10 €
Unit Price without VAT:182,03333 €
Unit Price with VAT:216,61966 €