HD-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HD-G
Master Appliance Industrial Heat Gun

HG-201D-00-MC

DigiKey Part Number
133-HG-201D-00-MC-ND
Manufacturer
Manufacturer Product Number
HG-201D-00-MC
Description
HEAT GUN 400F 120V MC SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun 120V 400°F (204°C) 600W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
400°F (204°C)
Voltage
120V
Current
5 A
Power - Rated
600W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
Momentary Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
Circular - 1.50" (38.10mm)
Air Flow
27.0 CFM
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1191,52000 €191,52 €
5177,51600 €887,58 €
10171,81200 €1.718,12 €
25164,56040 €4.114,01 €
Manufacturers Standard Package
Unit Price without VAT:191,52000 €
Unit Price with VAT:227,90880 €