
EC-100 | |
|---|---|
DigiKey Part Number | MA1036-ND |
Manufacturer | |
Manufacturer Product Number | EC-100 |
Description | ECOHEAT HEAT GUN, 500 & 1,000F, |
Customer Reference | |
Detailed Description | Heat Gun 120V 500°F, 1000°F (260°C, 538°C) 1200W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 500°F, 1000°F (260°C, 538°C) | |
Voltage | 120V | |
Current | 10 A | |
Power - Rated | 1200W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 6' Cord, Built-in Base, Resettable Thermostat | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 1.20" (30.48mm) | |
Air Flow | 7.0 CFM, 9.0 CFM | |
Color | Red | |
Weight | 3 lbs (1.4 kg) |


