Armature 220/240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM-543

DigiKey Part Number
ARM-543-ND
Manufacturer
Manufacturer Product Number
ARM-543
Description
ARMATURE KIT, 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Armature 220/240V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Armature
Temperature Range
-
Voltage
220/240V
Power - Rated
-
Includes
Armature, Retaining Rings
For Use With/Related Products
-
Compatible Tools
HG-202A, HG-302A, HG-502A, HG-752A
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,20000 €47,20 €
Manufacturers Standard Package
Unit Price without VAT:47,20000 €
Unit Price with VAT:56,16800 €