
72-01-55 | |
|---|---|
DigiKey Part Number | 72-01-55-ND |
Manufacturer | |
Manufacturer Product Number | 72-01-55 |
Description | ATTACHMENT, HEAT SHRINK, 1" WIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Curved For Heat Shrink Tubing |
Datasheet | Datasheet |
Category | Tip Shape Curved |
Manufacturer Master Appliance Co | Width 0.125" (3.17mm) |
Packaging Bag | Diameter 1.25" (31.75mm) |
Part Status Active | For Use With/Related Products Heat Shrink Tubing |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

