Rework (Hot Air) Tip Pencil For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-01-52

DigiKey Part Number
70-01-52-ND
Manufacturer
Manufacturer Product Number
70-01-52
Description
TIP, HOT AIR, 5.7MM O.D. / 4.9MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Pencil For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Pencil
Height
-
Width
-
Length
-
Diameter
0.224" (5.70mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,26000 €16,26 €
515,06400 €75,32 €
1014,57900 €145,79 €
2513,96240 €349,06 €
Manufacturers Standard Package
Unit Price without VAT:16,26000 €
Unit Price with VAT:19,34940 €