
70-01-11 | |
|---|---|
DigiKey Part Number | 70-01-11-ND |
Manufacturer | |
Manufacturer Product Number | 70-01-11 |
Description | TIP, CHISEL, HIGH POWERED, 8MM D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Master Appliance Co | Tip Shape Chisel |
Packaging Bag | Diameter 0.315" (8.00mm) OD |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 5 | 17,35800 € | 86,79 € |
| 10 | 16,80000 € | 168,00 € |
| 25 | 16,08880 € | 402,22 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |

