
50218 | |
|---|---|
DigiKey Part Number | 50218-ND |
Manufacturer | |
Manufacturer Product Number | 50218 |
Description | CORDSET KIT, 230V, USA W/GROUND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cordset 230V Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Cordset | |
Temperature Range | - | |
Voltage | 230V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Wire Grounded | |
Approval Agency Marking | - | |
Approved Countries | United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,25000 € | 23,25 € |
| Unit Price without VAT: | 23,25000 € |
|---|---|
| Unit Price with VAT: | 27,66750 € |

