Nozzle, Reflector Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40309

DigiKey Part Number
40309-ND
Manufacturer
Manufacturer Product Number
40309
Description
HEAT SHRINK NOZZLE REFLECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nozzle, Reflector Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
AH-301, AH-302, AH-501, AH-502, AH-751, AH-752
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,54000 €22,54 €
520,88600 €104,43 €
1020,21500 €202,15 €
2519,35960 €483,99 €
Manufacturers Standard Package
Unit Price without VAT:22,54000 €
Unit Price with VAT:26,82260 €