
35401 | |
|---|---|
DigiKey Part Number | 35401-ND |
Manufacturer | |
Manufacturer Product Number | 35401 |
Description | TIP, SOLDER, 1MM |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For EI-20, EI-20K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.039" (1.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 788°F (200°C ~ 420°C) | |
For Use With/Related Products | EI-20, EI-20K |

