
35388 | |
|---|---|
DigiKey Part Number | 35388-ND |
Manufacturer | |
Manufacturer Product Number | 35388 |
Description | TIP, SOLDER, 2.4MM (STANDARD W/E |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For EI-20, EI-20K |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Master Appliance Co | Tip Shape Bevel |
Series | Length 0.094" (2.40mm) |
Packaging Bag | Temperature Range 392°F ~ 788°F (200°C ~ 420°C) |
Part Status Obsolete | For Use With/Related Products EI-20, EI-20K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35398 | Master Appliance Co | 0 | 35398-ND | 8,01000 € | Similar |


