Storage Case Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35351

DigiKey Part Number
35351-ND
Manufacturer
Manufacturer Product Number
35351
Description
STORAGE CASE PROHEAT HEATGUNS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Storage Case Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Storage Case
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
PH-1100, PH-1200, PH-1300, PH-1400, PH-1500, PH-2100, PH-2200
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Red
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,27000 €34,27 €
Manufacturers Standard Package
Unit Price without VAT:34,27000 €
Unit Price with VAT:40,78130 €