
35301 | |
|---|---|
DigiKey Part Number | MA35301-ND |
Manufacturer | |
Manufacturer Product Number | 35301 |
Description | ROD, PLASTIC WELD., HDPE 1/8" DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Welding Rods Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Welding Rods | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | 16 Rods | |
For Use With/Related Products | Plastic Welding | |
Compatible Tools | PH-1400WK | |
Features | High Density Polyethylene (HDPE) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 9,52000 € | 152,32 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |

