Nozzle, Reduction Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35294

DigiKey Part Number
MA35294-ND
Manufacturer
Manufacturer Product Number
35294
Description
ATTACHMENT 3/8" PINPOINT REDUCER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nozzle, Reduction Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reduction
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
PH-1200, PH-1200-1, PH-1300, PH-1400, PH-1400WK, PH-1500, PH-2200, PH-2200-1
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Pinpoint
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,61000 €14,61 €
513,54800 €67,74 €
1013,11000 €131,10 €
2512,55600 €313,90 €
Manufacturers Standard Package
Unit Price without VAT:14,61000 €
Unit Price with VAT:17,38590 €