Switch Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35218

DigiKey Part Number
MA35218-ND
Manufacturer
Manufacturer Product Number
35218
Description
SWITCH KIT, MOMENTARY CONTACT (P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Switch
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,00000 €38,00 €
Manufacturers Standard Package
Unit Price without VAT:38,00000 €
Unit Price with VAT:45,22000 €