Heating Element Kit 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30107

DigiKey Part Number
133-30107-ND
Manufacturer
Manufacturer Product Number
30107
Description
"ELEMENT KIT, HG-501T (120V)"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element Kit 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Heating Element Kit
Temperature Range
-
Voltage
120V
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG-501T
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,03000 €35,03 €
532,46400 €162,32 €
1031,41900 €314,19 €
2530,09040 €752,26 €
Manufacturers Standard Package
Unit Price without VAT:35,03000 €
Unit Price with VAT:41,68570 €