Heating Element Kit 120V 1200°F (649°C) 1740W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30083

DigiKey Part Number
133-30083-ND
Manufacturer
Manufacturer Product Number
30083
Description
ELMNT KIT HG-501D & VT-751D 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element Kit 120V 1200°F (649°C) 1740W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Heating Element Kit
Temperature Range
1200°F (649°C)
Voltage
120V
Current
14.5 A
Power - Rated
1740W
Includes
-
For Use With/Related Products
-
Compatible Tools
HG-501D, VT-751D
Features
-
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,59000 €34,59 €
532,06000 €160,30 €
1031,02800 €310,28 €
2529,71640 €742,91 €
Manufacturers Standard Package
Unit Price without VAT:34,59000 €
Unit Price with VAT:41,16210 €