Heating Element Kit 120V 1400°F (760°C) 2220W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30082

DigiKey Part Number
133-30082-ND
Manufacturer
Manufacturer Product Number
30082
Description
ELEMENT KIT HG-801D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element Kit 120V 1400°F (760°C) 2220W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Heating Element Kit
Temperature Range
1400°F (760°C)
Voltage
120V
Current
18.5 A
Power - Rated
2220W
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG-801D
Features
-
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
145,31000 $45,31 $
541,99400 $209,97 $
1040,64200 $406,42 $
Manufacturers Standard Package
Unit Price without VAT:45,31000 $
Unit Price with VAT:53,91890 $