Motor 220 ~ 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30074

DigiKey Part Number
133-30074-ND
Manufacturer
Manufacturer Product Number
30074
Description
HEAT GUN MOTOR 220V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor 220 ~ 240V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Motor
Temperature Range
-
Voltage
220 ~ 240V
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG/VT Models
Features
-
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
571,56400 €357,82 €
Unit Price without VAT:71,56400 €
Unit Price with VAT:85,16116 €