


11857 | |
|---|---|
DigiKey Part Number | MA11857-ND |
Manufacturer | |
Manufacturer Product Number | 11857 |
Description | TERM 12-10AWG YLW 3/8" STUD 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Master Appliance Co | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 3/8 Stud | Material - Insulation Polyolefin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,07000 € | 57,07 € |
| Unit Price without VAT: | 57,07000 € |
|---|---|
| Unit Price with VAT: | 67,91330 € |

