


11844 | |
|---|---|
DigiKey Part Number | MA11844-ND |
Manufacturer | |
Manufacturer Product Number | 11844 |
Description | CONN 18-20AWG RED .250 FEM 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Fully Insulated Heat Shrink |
Category | Termination Crimp |
Manufacturer Master Appliance Co | Wire Gauge 18-20 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,07000 € | 44,07 € |
| Unit Price without VAT: | 44,07000 € |
|---|---|
| Unit Price with VAT: | 52,44330 € |

