


11835 | |
|---|---|
DigiKey Part Number | MA11835-ND |
Manufacturer | |
Manufacturer Product Number | 11835 |
Description | TERM 10-12AWG YLW 3/8" STUD 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Master Appliance Co | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Yellow |
Terminal Type Circular | Material - Insulation Polyolefin |
Stud/Tab Size 3/8 Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,46000 € | 49,46 € |
| Unit Price without VAT: | 49,46000 € |
|---|---|
| Unit Price with VAT: | 58,85740 € |

