Direct

11584 | |
|---|---|
DigiKey Part Number | 11584-ND |
Manufacturer | |
Manufacturer Product Number | 11584 |
Description | 16-14 AWG, BLUE |
Customer Reference | |
Detailed Description | Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |

