Direct

11583 | |
|---|---|
DigiKey Part Number | 11583-ND |
Manufacturer | |
Manufacturer Product Number | 11583 |
Description | 16-14 AWG, BLUE, #10 STUD |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Master Appliance Co | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Standard | Color Blue |
Stud/Tab Size 10 Stud | Material - Insulation Polyolefin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11860 | Master Appliance Co | 0 | MA11860-ND | 50,63000 € | Direct |

