Direct

11581 | |
|---|---|
DigiKey Part Number | 11581-ND |
Manufacturer | |
Manufacturer Product Number | 11581 |
Description | 16-14 AWG, BLUE, 3/8" STUD |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin |

