
10836 | |
|---|---|
DigiKey Part Number | 10836-ND |
Manufacturer | |
Manufacturer Product Number | 10836 |
Description | 14-16 AWG, BLUE |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Solder 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Solder | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue |

