10833 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Master Appliance Co
In Stock: 1
Unit Price: 44,62000 €
Image for 10833 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10833

DigiKey Part Number
10833-ND
Manufacturer
Manufacturer Product Number
10833
Description
10-12 AWG, YELLOW, # 10 STUD
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Yellow
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Polyolefin
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes