Direct

10811 | |
|---|---|
DigiKey Part Number | 10811-ND |
Manufacturer | |
Manufacturer Product Number | 10811 |
Description | 18-20 AWG, RED, # 6 STUD |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Master Appliance Co | Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Obsolete | Color Red |
Terminal Type Circular | Material - Insulation Polyolefin |
Stud/Tab Size 6 Stud |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11825 | Master Appliance Co | 0 | MA11825-ND | 40,96000 € | Direct |


