



10673 | |
|---|---|
DigiKey Part Number | MA10673-ND |
Manufacturer | |
Manufacturer Product Number | 10673 |
Description | 14-16 AWG BLUE .250 MALE 50/BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,63000 € | 38,63 € |
| 10 | 32,83700 € | 328,37 € |
| 25 | 30,78160 € | 769,54 € |
| 50 | 29,31360 € | 1.465,68 € |
| 100 | 27,91580 € | 2.791,58 € |
| 250 | 26,17032 € | 6.542,58 € |
| Unit Price without VAT: | 38,63000 € |
|---|---|
| Unit Price with VAT: | 45,96970 € |

