


10649 | |
|---|---|
DigiKey Part Number | MA10649-ND |
Manufacturer | |
Manufacturer Product Number | 10649 |
Description | 14-16 AWG, BLUE, # 10 STUD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Master Appliance Co | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 10 Stud | Material - Insulation Polyolefin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 € | 24,21 € |
| Unit Price without VAT: | 24,21000 € |
|---|---|
| Unit Price with VAT: | 28,80990 € |

