
10012 | |
|---|---|
DigiKey Part Number | MA1017-ND |
Manufacturer | |
Manufacturer Product Number | 10012 |
Description | HG MSTR MITE ESD 800F 525W |
Customer Reference | |
Detailed Description | Heat Gun 120V 800°F (427°C) 525W Black |
Datasheet | Datasheet |
Category | Power - Rated 525W |
Manufacturer Master Appliance Co | Includes Heat Gun, Stand, Nozzle |
Series | Features 6' Cord, ESD Safe, RFI Safe |
Packaging Box | Approval Agency Marking cULus |
Part Status Obsolete | Approved Countries Canada, United States |
Tool Type Heat Gun | Nozzle Opening Circular - 1.00" (25.40mm) |
Temperature Range 800°F (427°C) | Air Flow 3.8 CFM |
Voltage 120V | Color Black |
Current 4.5 A | Weight 1.8 lbs (816.5 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10008-20 | Master Appliance Co | 0 | MA1043-ND | 130,12000 € | Direct |




