
MS900-10S | |
|---|---|
DigiKey Part Number | 2333-MS900-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS900-10S |
Description | 90X39.4X4MM SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.551" (39.40mm) X 3.543" (90.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 3.543" (90.00mm) |
Series | Width - Overall 1.551" (39.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 12 | 1,33500 € | 16,02 € |
| 36 | 1,20083 € | 43,23 € |
| 108 | 1,10259 € | 119,08 € |
| 252 | 1,04492 € | 263,32 € |
| 504 | 1,00692 € | 507,49 € |
| 1.008 | 0,97565 € | 983,46 € |
| 2.508 | 0,94280 € | 2.364,54 € |
| 5.004 | 0,92295 € | 4.618,44 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

