
MS900-10C | |
|---|---|
DigiKey Part Number | 2333-MS900-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS900-10C |
Description | 90.6X40X3.5MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.575" (40.00mm) X 3.567" (90.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 3.567" (90.60mm) |
Series | Width - Overall 1.575" (40.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 12 | 1,34583 € | 16,15 € |
| 36 | 1,21056 € | 43,58 € |
| 108 | 1,11139 € | 120,03 € |
| 252 | 1,05325 € | 265,42 € |
| 504 | 1,01498 € | 511,55 € |
| 1.008 | 0,98346 € | 991,33 € |
| 2.508 | 0,95034 € | 2.383,45 € |
| 5.004 | 0,93033 € | 4.655,37 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


