
MS737-10S | |
|---|---|
DigiKey Part Number | 2333-MS737-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS737-10S |
Description | RF SHIELD 1.106"X2.902" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.106" (28.10mm) X 2.902" (73.70mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS737-10S Models |
Category | Height - Overall 0.114" (2.90mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.902" (73.70mm) |
Series | Width - Overall 1.106" (28.10mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 18 | 1,01611 € | 18,29 € |
| 36 | 0,95083 € | 34,23 € |
| 108 | 0,87009 € | 93,97 € |
| 252 | 0,82286 € | 207,36 € |
| 504 | 0,79173 € | 399,03 € |
| 1.008 | 0,76611 € | 772,24 € |
| 2.502 | 0,73924 € | 1.849,58 € |
| 5.004 | 0,72291 € | 3.617,44 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

