
MS643-10S | |
|---|---|
DigiKey Part Number | 2333-MS643-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS643-10S |
Description | 64.3X20.3X6.7MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.799" (20.30mm) X 2.531" (64.30mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.264" (6.70mm) | |
Length - Overall | 2.531" (64.30mm) | |
Width - Overall | 0.799" (20.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,46600 € | 14,66 € |
| 30 | 1,20300 € | 36,09 € |
| 90 | 1,00456 € | 90,41 € |
| 240 | 0,86867 € | 208,48 € |
| 450 | 0,79789 € | 359,05 € |
| 960 | 0,72642 € | 697,36 € |
| 2.400 | 0,65658 € | 1.575,79 € |
| 4.920 | 0,64545 € | 3.175,61 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

