
MS593-20S | |
|---|---|
DigiKey Part Number | 2333-MS593-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS593-20S |
Description | RF SHIELD 0.811"X2.335" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.811" (20.60mm) X 2.335" (59.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS593-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.224" (5.70mm) | |
Length - Overall | 2.335" (59.30mm) | |
Width - Overall | 0.811" (20.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 30 | 0,85667 € | 25,70 € |
| 120 | 0,76350 € | 91,62 € |
| 270 | 0,72359 € | 195,37 € |
| 510 | 0,69808 € | 356,02 € |
| 1.020 | 0,67502 € | 688,52 € |
| 2.520 | 0,65094 € | 1.640,37 € |
| 5.010 | 0,63634 € | 3.188,06 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

